• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10283190 Handheld magnifier incl. LED lighting Magnification: 3 x, 10 x Lens size: (Ø) 15 mm Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

583 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Magnifying glass, 3/10X + 4 LED

  • 4 ultra LEDs
  • 1 UV light
  • Magnifying glass: 30 mm x 35 mm 3x magnification
  • Lens: 15 mm diameter 10x magnification

Our service for you

Technical specifications

  • UV Type: UV-A
  • Wavelength: 395-400nm
Product type

Handheld magnifier

Magnifier features

incl. LED lighting

Magnification

3 x

10 x

Lens Ø

15 mm

Lens size (length)

35 mm

Lens size, width

30 mm

Lens size

(Ø) 15 mm

Factory colour

Black

Length

91 mm

Width

38 mm

Weight

44 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427730 TOOLCRAFT TO-10283190 Handheld magnifier incl. LED lighting Magnification: 3 x, 10 x Lens size: (Ø) 15 mm Black

Warranty Terms

Warranty Terms 3427730 TOOLCRAFT TO-10283190 Handheld magnifier incl. LED lighting Magnification: 3 x, 10 x Lens size: (Ø) 15 mm Black

Description

This TOOLCRAFT hand-held magnifier is a practical tool for precise work. It provides reliable support for detecting the smallest details, whether in quality control or in the workshop. Due to its compact design it is a useful companion for daily use.

Two magnification levels
The magnifying glass combines two lenses for flexible use. The main lens offers a 3-fold magnification, while an integrated additional lens provides a 10-fold magnification for the finest details.

Hell LED lighting
Four integrated LEDs illuminate the viewing field evenly and thus ensure a clear view even in poor light conditions.

Integrated UV light for professional applications
The additional UV light function extends the application area of the magnifying glass considerably. In the B2B area, it enables fast and reliable verification of the authenticity of banknotes and official documents. It can also be used for crack testing in materials such as glass, or for checking coatings and adhesives, as irregularities and small defects become visible under UV light. This function is also of great benefit in the testing of air conditioning and refrigeration systems where UV-active contrast agents are used.

Compact and immediately ready to use
The handy design of the Ideal magnifier is ideal for mobile use. A supplied pouch protects the lenses. The necessary batteries are already included in the delivery, so that the hand-held magnifier is immediately operational.

This text is machine translated.

Scope of delivery

  • Magnifying glass
  • 3 x LR927 batteries
  • Pouch
  • Manual

More interesting products

(*All information is plus legal VAT)