• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-8997039 Handheld magnifier incl. LED lighting Magnification: 2.5 x

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

604 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slimag 2-in-1 pocket LED 2.5x magnifier

  • Magnification: 2.5 x
  • Material: ABS and PMMA
  • Included 2x CR2016

Technical specifications

Product type

Handheld magnifier

Magnifier features

incl. LED lighting

Magnification

2.5 x

Length

88 mm

Width

55 mm

Weight

28 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2999013 TOOLCRAFT TO-8997039 Handheld magnifier incl. LED lighting Magnification: 2.5 x

Description

Scope of delivery

  • LED 2.5x magnifier

More interesting products

(*All information is plus legal VAT)