• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10781280 Oil collecting tray, 15L

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

567 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oil collecting tray, 15L

  • Chemical resistance, made from HDPE
  • Equipped with spout for mess-free pouring
  • Anti-splash design includes an anti-splash rim around the top

Technical specifications

  • Weight 1150 g
  • Volume in liters: 15 liters
Weight

1150 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593760 TOOLCRAFT TO-10781280 Oil collecting tray, 15L

Description

Features

  • Ergonomic handling
  • Wide application

Scope of delivery

  • Oil drain pan

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.