• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 700.5006 Universal oil filter wrench 80-110 mm

1/16
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN 3120, ISO 1174 standard Weight 900 gAttribute 1: With auto-tension effect Shape: Serrated Diameter D 80 - 110 mmHeight H: 50 mmHexagon drive in mm: 22 mmSquare in inches: 1/2"
Weight

900 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696372 KS Tools 700.5006 Universal oil filter wrench 80-110 mm

Description

Continuously adjustable with self-tension effectThe special automatic left and right delivery mechanism enables the loosening and tightening of different-size oil filtersLeft-toothed jaws for better grip when looseningIdeal suitable for installation and removal of filters and filter cartridgesSquare socket drive according to DIN 3120 - ISO 1174Also for filter casings that are difficult to reachThe specially hardened serrations on the jaws provide firm grip on the filter and provide smooth release of the filterExtremely robust forged designSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 315.96*

Accessories

(*All information is plus legal VAT)