• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2171-8 HAZET Oil filter chain wrench 2171-8

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Content

1 pc(s)

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801172 Hazet 2171-8 HAZET Oil filter chain wrench 2171-8

Description

The loosening of the lube filters and for actuation of granules in commercial vehicles with compressed air dryer cartridges · Even in cramped space · With clamping chain · Square socket drive 12.5 = 1/2" · Special steel

This text is machine translated.

Features

  • Operation even in areas with restricted access
  • Product advantage 2 / application: - For removing oil filters on commercial vehicles with compressed air dryers, - operation of the granulates cartridge on compressed air dryers
  • With chain
  • Made in Germany
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Diameter (min-max): 50 - 150 mm
  • Net weight: 041 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)