• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2169-1 HAZET Oil filter wrench 2169-1

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HAZET Oil filter wrench 2169-1

  • Symbol image for Hazet 2169-1 HAZET Oil filter wrench 2169-1

Technical specifications

  • Output: width 92 (15 kant)
  • Drive: 12.5 mm (1/4") square or 27 mm hexagonal head
Dim

(Ø x H) 102 mm x 200 mm

Weight

200 g

Content

1 pc(s)

Width

300 mm

Height

200 mm

Length

400 cm

(Ø)

102 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801157 Hazet 2169-1 HAZET Oil filter wrench 2169-1

Description

For actuation of lube filters (SERVANT AND MAHLE Filter) · For example, VW, AUDI Passat 1.9 TDi up to 11/00, 2.8 l up to 04/99, Chrysler 300M, PORSCHE, OPEL, RENAULT, FORD Focus 1.8 Di from 08/99, 1.8 TDi from 10/98, Maverick 2.7 TD until year 1996, Mondeo 2.5 l until year 2000, MITSUBISHI, NISSAN, ALFA ROMEO, HONDA, VOLVO, etc. one (Nfz) F2000.

This text is machine translated.

Features

  • Product advantage 2 / application: - For the operation ofoil filters(KNECHT and MAHLE filters) - 15-point Wrench size92 mm
  • On egVW, AUDI Passat 19 TDi, 28 l,CHRYSLER 300 M,PORSCHE, VAUXHALL, RENAULT, FORD Focus 18 Di since 08/1999, 18 TDi since 10/1998, Maverick 27 TD, Mondeo 25 l,MITSUBISHI, NISSAN, ALFA-ROMEO, HONDA, Volvo etcMAN (commercial vehicles) F 2000
  • Inside square (Robertson) drive 125 =1/2″ or - outside hexagon 27 mm
  • Made in Germany
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Outside 15-point profile
  • Diameter: 102 mm
  • Net weight: 019 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)