
Highlights & Details
TOOLCRAFT HEIZLÜFTER 3000W
- Stainless steel heating element
- Adjustable thermostat control (30 W / 1500 W / 3000 W)
- Overheat protection
- Full metal casing
- Insulated handle
- Integrated fan and cooling function
- No fumes, odors, or humidity
- Included power cord
- IP24 rating
Technical specifications
- Product type
Industrial heater
- Operating voltage
230 V AC
3000 W
- Air flow rate
340 m³/h
- Switching stages
3
IP24
- Heater features
Heater function
Built-in thermostat
Overheating protection
- Factory colour
Black/silver
- Dim
(L x W x H) 260 x 260 x 340 mm
- Weight
4.7 kg
- Suitable for rooms up to
40 m²
- Width
260 mm
- Height
340 mm
- Length
260 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729788 TOOLCRAFT TO-11189364 Industrial heater 3000 W Black/silver
Warranty Terms
Warranty Terms 3729788 TOOLCRAFT TO-11189364 Industrial heater 3000 W Black/silver
Description
This TOOLCRAFT 3000 W fan heater is intended for use in garages, workshops or in building sites. It is designed for room sizes of up to 40 m² and works for heat generation without exhaust gas, odor and condensation.
Performance and air flow
The stainless steel heating element is controlled by an integrated thermostat. There are three switching stages (30 W, 1500 W, 3000 W) to choose from. The device achieves an air throughput of 340 m³/h and offers not only the heating function but also a fan as well as cooling function.
Housing construction
The components are enclosed in a full metal housing. An insulated grip on the housing makes it easy to handle and position the device measuring 4.7 kg and 260 x 340 x 260 mm (W x H x L).
Operation and safety
The fan heater is connected to a regular 230 V/AC power supply; the necessary power cable is included in the delivery. The model has a built-in overheating protection and meets the requirements of protection class IP24.
This text is machine translated.
Features
- Compact design
- Robust and durable construction
- Adjustable thermostat for optimized heating in garages, workshops, or indoor construction sites
Scope of delivery
- Main unit
- Manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














