
Highlights & Details
TOOLCRAFT Industrial Fan Heater, 3000 W
- Stainless steel heating element
- Adjustable thermostat control
- Overheat protection
- 3 adjustable power levels
Technical specifications
- Heating element - Stainless steel
- Noise level: 45dB
- Product type
Industrial heater
- Operating voltage
220 V AC
230 V AC
240 V AC
3000 W
- Switching stages
3
IP24
- Heater features
Overheating protection
Heater function
Built-in thermostat
- Factory colour
Black-yellow
- Dim
(L x W x H) 23 x 20 x 32 cm
- Weight
3.4 kg
- Suitable for rooms up to
30 m²
- Width
20 cm
- Height
32 cm
- Length
23 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859445 TOOLCRAFT TO-8578335 Industrial heater 3000 W Black-yellow
Warranty Terms
Warranty Terms 2859445 TOOLCRAFT TO-8578335 Industrial heater 3000 W Black-yellow
Description
Heating and drying
For rooms up to 30 square meters in size, when camping or in the garage: The TOOLCRAFT industrial fan heater with its stainless steel heating element can be adjusted to suit individual requirements in three power settings. For the easy adjustment, a thermostat controller and three fan levels are available.
Safety first
Thanks to integrated handle and fall protection the fan heater can be placed securely and easily at any desired location. The device is IP24 protected against splash water and penetration of solid foreign bodies larger than 12 mm. In addition, the overheating protection switches the fan heater off automatically if the temperature is too high.
This text is machine translated.
Features
- 3 power levels (1000, 2000, 3000 W)
- Built-in handle
- IP24
- Tip-over switch
Scope of delivery
- Heater
- Manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























