
Highlights & Details
Sygonix Bad Quick Heater with Soft-Touch control panel
- 2000 W wall-mounted fan heater
- IP24 waterproof rating
- Soft touch control panel
- Heats bathrooms rapidly on cold days
Technical specifications
- LCD screen with room temperature display
- Over heat protection
- Wall mounted use only
- Soft touch control button
- Decorative color plate
- 2 heating setting: 1000W/ 2000W
- Electronic thermostat
- 5-35 degrees temperature adjustment
- Week timer with wake up function
- Window open detection
- Anti-frost function (keep room temperature at 5 degrees to avoid the problem of water pipe frosen. Once the ambient temperature is detected 1 degrees lower than 5 degrees, the appliance will start heating. It will stop heating when the temperature reach 5 degrees)
- 24H timer, auto off
- Product type
Temperature booster
- Operating voltage
230 V
240 V
- Switching stages
2
1000 W
2000 W
- Heater features
incl. backlit LED display
Overheating protection
Timer
IP24
- Factory colour
White
- Dim
(L x W x H) 300 x 375 x 130 mm
- Weight
2.45 kg
- Type
WM-FSQ-W002
n.rel.
- Width
375 mm
- Height
130 mm
- Length
300 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525295 Sygonix SY-5050590 Temperature booster WM-FHSq-W002 White
Warranty Terms
Warranty Terms 2525295 Sygonix SY-5050590 Temperature booster WM-FHSq-W002 White
Description
This text is machine translated.
Features
- LCD screen with room temperature display
- Towel rack
- Overheat protection
- For wall-mounted use only
- Soft touch control button
- Decorative colour plate
- 2 heating settings: 1000 W / 2000 W
- Electronic thermostat
- 5-35 degrees temperature adjustment
- Week timer with wake up function
- Open window detection
- Anti-frost function (Keeps room temperature at 5 degrees to prevent frozen water pipes. When the ambient temperature is 1 degree lower than 5 degrees, the appliance will start heating. It will stop heating when the temperature reaches 5 degrees.)
- 24-hour timer, auto off function
Scope of delivery
- Heater x 1
- Towel rack x 2 (set)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 156.97*
What kind of Heaters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































