
Highlights & Details
Nedis HTBA20WT bathroom heater fan
- 2000 watt power for quick heating up of up to 20 m² large roomsAdjustable thermostat for setting the temperature according to your preferencesProgrammable timer for setting up an on/off schedule for each weekday, with up to six programs per dayFunction "fans only" for producing an air flow through the room that does not heat itRemote control for maximum comfort
Technical specifications
- Remote control 2x Micro-Batteries (please order separately)
- Product type
Ceramic fan heater
- Operating voltage
230 V
- Switching stages
2
2000 W
- Suitable for rooms up to
20 m²
- Heater features
Overheating protection
built-in fan
Built-in thermostat
Remote control
- Factory colour
White
Grey
- Dim
(L x W x H) 260 x 160 x 290 mm
- Weight
1800 g
- Feed length
1.5 m
n.rel.
- Width
160 mm
- Height
290 mm
- Length
260 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2620988 Nedis HTBA20WT Ceramic fan heater HTBA20WT 20 m² White, Grey
User & Safety Instructions
User & Safety Instructions 2620988 Nedis HTBA20WT Ceramic fan heater HTBA20WT 20 m² White, Grey
Information
Information 2620988 Nedis HTBA20WT Ceramic fan heater HTBA20WT 20 m² White, Grey
Description
This text is machine translated.
Features
- 2 heat modesType of ceramic heating deviceOn/Off switchIndicator lightSuitable for bathroomsOutput 1000 / 2000 WMade from plasticVentilation only modeTrip ProtectionOverheating protectionAdjustable thermostat
Scope of delivery
- Bathroom heater fanRemote control
- User manual.
What kind of Heaters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































