
Highlights & Details
Sygonix glass convector heater, 1500 W
- LED display and touch button
- 2 heating settings: High / Low
- Adjustable temperature (5°-35°C)
- Week timer with wake up function
- Window open detection
- 24-hour timer with auto off function
- Remote control
Technical specifications
- Product type
Heater
- Operating voltage
230 V AC
- Switching stages
2
1500 W
- Suitable for rooms up to
20 m²
- Timer
Yes
- Heater features
On/off switch
Display
Suitable for wall mounting
Timer
Remote control
Open-window detection
Overheating protection
IP24
- Protection class
I
- Factory colour
Black
- Dim
(L x W x H) 230 x 630 x 480 mm
- Weight
6.4 kg
Doesn't apply
- Width
630 mm
- Height
480 mm
- Length
230 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3367820 Sygonix SY-6735640 Heater 20 m² Black
Warranty Terms
Warranty Terms 3367820 Sygonix SY-6735640 Heater 20 m² Black
Description
A weekly timer with an alarm function provides pleasant warmth exactly when it is needed. The integrated open window detection saves energy by automatically switching off the heating when a sudden drop in temperature is detected. For additional safety and comfort, a 24 hour timer with automatic shut-off, a remote control, an adjustable control lock and a double overheating protection with fuse and thermal shut-off function are provided. A toggle switch ensures that the heater stops immediately if it falls over.
The premium design with glass front makes the glass convector a stylish eye-catcher, while the compact carrying handle allows easy transport. The heating can be mounted either free-standing or on the wall and is suitable for Ideal bedroom, bathroom, living room, dressing room and many more rooms.
This text is machine translated.
Features
- Child lock
- Double overheat protection with fuse and thermal cut-out
- Tip over switch
- Premium design with glass on front
- Compact carry handle
- Free standing or wall mounted
- Ideal for bedroom, bathroom, living room, dressing room, etc.
Scope of delivery
- Main unit
- 2x standing feet
- 2x wall mount clip
- 2x Screws & dowels
- Remote control (battery not included)
- Manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 135.46*
What kind of Heaters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































