
Number (Package size 4 pc(s))
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT lithium button cell CR 2025, 4-PC
- High energy density
- Low self discharge
- Good temperature range
Technical specifications
- Blister
- Product type
Button cell
- Size
CR 2025
- Dim
(Ø x H) 20 mm x 2.5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
160 mAh
- Height
2.5 mm
- (Ø)
20 mm
- Temperature range
-18 to +50 °C
- Alternative battery types
BR2025
DL2025
ECR2025
KCR2025
KL2025
KECR2025
LM2025
5003LC
NA
SB-T14
Show more
- Content
4 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 2525876 VOLTCRAFT Button cell CR 2025 3 V 4 pc(s) 160 mAh Lithium LM2025
Security datasheet
Security datasheet 2525876 VOLTCRAFT Button cell CR 2025 3 V 4 pc(s) 160 mAh Lithium LM2025
Description
Characterized by high energy density, low self-discharge and good temperature stability (-18 to +50 °C). Areas of application are: Pocket calculators, wrist watches, databases, translators, shooting and photography devices.
Features
- Operation temperature: -18 ℃ ~ 50 ℃
Scope of delivery
- 4x CR2025 Lithium button cell
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.98*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































