
Highlights & Details
- Wi-Fi & Smart home enabled
- 10 Auto regulated heat settings
- Memory function - convector automatically switches to the last operating mode and temperature
- Smart inverter technology (Eco/Confort) mode, have better energy efficiency
- Automatic heating mode: confort, eco, anti-frost
- Open window function - Automatically enables anti-frost mode when the temperature drops by 5 or more degrees within 10 mins
- Rapid heating
- Timer function
- LCD display
- Capacitive touch button
- Electronic thermostat
- Safety till switch
- Overheat protection
- Wall mounted or free standing
- Heating area: 18㎡
Technical specifications
- Product type
Heater
- Operating voltage
230 V AC
- Switching stages
10
2000 W
- Suitable for rooms up to
18 m²
- Timer
Yes
- Heater features
On/off switch
Touchscreen
Overheating protection
incl. backlit LED display
Infinitly adjustable thermostat
Suitable for wall mounting
IP24
- Protection class
I
- Factory colour
Grey
- Dim
(L x W x H) 800 x 120 x 460 mm
- Weight
5600 g
Doesn't apply
- Width
120 mm
- Height
460 mm
- Length
800 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385347 Sygonix SY-6770694 Heater 18 m² Grey
Warranty Terms
Warranty Terms 3385347 Sygonix SY-6770694 Heater 18 m² Grey
Description
Features
- Modern and ultra-thin design
- Heavy duty metal casing
- Unique fabric coated technology
Scope of delivery
- Main unit
- Wall mount bracket
- Mounting template
- 2 castors
- Screws & dowels
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 104.98*
What kind of Heaters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































