
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
Bathroom quick heater touch
- Touch screen control + LED display
- Weekly programming function
- Built-in towel rack + 4 hooks
- ideal for bathrooms
Technical specifications
- Product type
Temperature booster
- Operating voltage
230 V
1800 W
IP24
- Factory colour
White
- Dim
(L x W x H) 110 x 300 x 500 mm
- Weight
2.6 kg
n.rel.
- Width
300 mm
- Height
500 mm
- Length
110 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2481046 Radialight TOUCH Temperature booster Touch White
User & Safety Instructions
User & Safety Instructions 2481046 Radialight TOUCH Temperature booster Touch White
User & Safety Instructions 2481046 Radialight TOUCH Temperature booster Touch White
Description
Safe, quiet and intelligent: Only 11 cm Dick and with an ultra-flat design, the digital fan heater TOUCH gives your bathroom a touch of high-tech. Thanks to a completely new air circulation mechanism, this wall fan is extremely quiet and at the same time guarantees a fast and even heat distribution in your bathroom and warms up your towels very quickly.
Forget waking up in cold or wet bathrooms early in the morning: TOUCH has a programming feature that gives you a perfectly heated bathroom.
This text is machine translated.
Forget waking up in cold or wet bathrooms early in the morning: TOUCH has a programming feature that gives you a perfectly heated bathroom.
This text is machine translated.
Features
- Touch-screen control + LED-display, for exact setting of the desired temperature
- Presence sensor integrated in the product, which heats only when needed and thus avoids costly energy waste
- Built-in towel rack + 4 hooks hidden on the back of the appliance to dry additional towels
- Ultra-flat design – only 11 cm Dick in wall mounting
- Removable, washable dust filter
- IP24 protection against water spray, ideal for installation in wet rooms.
What kind of Heaters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























