
Highlights & Details
TOOLCRAFT HEIZGERÄT 9000 W
- Stainless steel heating element
- Adjustable thermostat control (52 W / 4500 W / 9000 W)
- Overheat protection
- Full metal casing
- Insulated handle
- Fan and cooling function
- Time-delay and relay function
- No fumes, odors, or humidity
- Power cord included
- IP24 rating
Technical specifications
- Product type
Industrial heater
- Operating voltage
400 V AC
9000 W
- Air flow rate
1086 m³/h
- Switching stages
3
IP24
- Heater features
Heater function
Overheating protection
Built-in thermostat
- Factory colour
Black/silver
- Dim
(L x W x H) 365 x 360 x 515 mm
- Weight
8.5 kg
- Suitable for rooms up to
80 m²
- Width
360 mm
- Height
515 mm
- Length
365 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729789 TOOLCRAFT TO-11189367 Industrial heater 9000 W Black/silver
Warranty Terms
Warranty Terms 3729789 TOOLCRAFT TO-11189367 Industrial heater 9000 W Black/silver
Description
The TOOLCRAFT heater with an output of 9000 W offers a high heating capacity for work areas, garages and construction sites. It produces heat without vapors, smells or moisture and is designed for heating rooms up to 80 m² with an air flow rate of 1086 m³/h.
Heating technology and functions
The device uses a stainless steel heating element and can be operated via a thermostat in three stages (52 W, 4500 W, 9000 W). It also has a fan and cooling function as well as a delayed shut-off control and relay circuit for a proper business termination.
Size and dimensions
The components are installed in a full metal housing (360 x 515 x 365 mm). An insulated grip enables the safe transport and positioning of the 8.5 kg device at the place of use.
Safety features and connection
Operation requires a 400 V/AC connection, with the corresponding power cable included. For technical protection, the model is fitted with an overheating protection and is protected against foreign objects and splash water according to protection class IP24.
This text is machine translated.
Features
- Compact design for versatile use in any location
- Robust and durable construction
- Adjustable thermostat for optimized heating in garages, workspaces, or construction sites
Scope of delivery
- Main unit with Power cord
- Manual""
Frequently Bought Together
(*All information is plus legal VAT)€ 329.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















