
Highlights & Details
SYGONIX CEE extension cable 32A 25m 5G4 IP44
- High-quality CEE plug and socket
- Ideal for heavy-duty construction site use
- IP44 protection rating
- 25 m cable
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
CEE plug (5-pin, 32 A)
- Connector version
straight
- Type B
CEE socket (5-pin, 32 A)
- Outlets
1
- Cable standard
H07RN-F 5G 4 mm²
- Cable length
25 m
- Used at
Outdoors
IP44
- Factory colour
Red
- Cable use
Current
- Nominal current
32 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743022 Sygonix SY-7486044 Current Cable extension 32 A Red 25 m H07RN-F 5G 4 mm²
Warranty Terms
Warranty Terms 3743022 Sygonix SY-7486044 Current Cable extension 32 A Red 25 m H07RN-F 5G 4 mm²
Description
Powerful 32 A connections
Equipped with a straight CEE plug and a suitable CEE coupler, this cable supports currents up to 32 A. The 5-pole design (3P+N+PE) ensures secure integration into appropriate current networks.
Protection class IP44
Thanks to the IP44 design, the cable components are protected against splash water and penetration of foreign bodies. This allows the use under appropriate outdoor weather conditions.
Cable version H07RN-F 5G 4 mm²
A H07RN-F cable is used for the power cable. The cable cross-section of 5G 4 mm² is specially designed for transmission of 32 A and offers the necessary resistance for use on construction sites and outdoors.
This text is machine translated.
Features
- CEE plug 32 A 5-pin 6h (3P+N+PE)
- CEE socket 32 A 5-pin 6h (3P+N+PE)
Scope of delivery
- CEE extension cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























