
Highlights & Details
Sygonix CEE-EXTENSION CABLE 16A 25m 5G2.5 IP44
- High-quality CEE plug and socket
- Ideal for heavy-duty construction site use
- IP44 protection rating
- 25 m cable
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
CEE plug (5-pin, 16 A)
- Connector version
straight
- Type B
CEE socket (5-pin, 16 A)
- Outlets
1
- Cable standard
H07RN-F 5G 2,5 mm²
- Cable length
25 m
- Used at
Outdoors
IP44
- Factory colour
Red
- Cable use
Current
- Nominal current
16 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743021 Sygonix SY-7486042 Current Cable extension 16 A Red 25 m H07RN-F 5G 2,5 mm²
Warranty Terms
Warranty Terms 3743021 Sygonix SY-7486042 Current Cable extension 16 A Red 25 m H07RN-F 5G 2,5 mm²
Description
Suitable for use on construction sites
The cable is equipped with a straight 16 A CEE plug as well as a CEE clutch. Both connections are 5-pole (3P+N+PE) and allow professional connection of compatible implements.
Protection class IP44
The extension cable and the plug connections are protected against the penetration of solid foreign bodies and all-sided splash water. This is the technical prerequisite for proper use outdoors.
Cable type H07RN-F 5G 2.5 mm²
This article uses a H07RN-F type rubber hose. This design supports the current transmission at 16 A and is tuned to the mechanical requirements in outdoor areas.
This text is machine translated.
Features
- CEE plug 16 A 5-pin 6h (3P+N+PE)
- CEE socket 16 A 5-pin 6h (3P+N+PE)
Scope of delivery
- CEE extension cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























