The TOOLCRAFT wall bracket set Essential Pro is a storage solution that has been specially designed for use in professional workshops. It offers a system of rails, hooks, a tool tray, an organizer and a drill holder, which enables the structured organization of work equipment and small parts. The set in black and red is delivered including mounting material and is completely housed in a plastic-free packaging.
Robust track construction
The rails included in the set consist of impact-resistant nylon and glass fiber polymer. They are equipped with quick-alignment tabs that allow row and column layout. The benefit is the simple installation and the adaptability to the workshop, with each rail having a high load capacity of up to 68 kg.
Hook that can be positioned freely
The hooks are made of reinforced steel, ABS and polymer and have anti-slip PVC grips. They can be detached and repositioned freely. This allows the bracket to be adapted exactly to the current requirement and different tools, whereby the different types of hook hold loads between 13.6 kg and 22.7 kg.
Tool organizer with internal compartment
The Organizer has an impact proof casing and is supplied with a suitable inner shell It is designed as an industrial hanging and storage solution. The user benefits from a clear storage and can store the tools protected against external influences.
Mobile tool tray.
The tool shell is easy to transport by one-handed operation and offers one to three compartments, which are defined by removable dividers. This makes it easier for the user to organize small parts such as dowels, mounting elements and connection terminals clearly and take them directly with them to the place of use.
Integrated drill holder
This holder is made of high-strength PP plastic. The lightweight construction is designed for long-term use. The direct benefit is that drills can always be organized and easily accessible during daily work.
This text is machine translated.