
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
9601 Nut-Magnetic strip Twist-to-lock 3/8"
Technical specifications
- Product type
Tool retaining rail
- Dim
(L x W x H) 340 x 30 x 30 mm
- Weight
158 g
- Width
30 mm
- Height
30 mm
- Length
340 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2564236 Wera 05136421001 9601 Nut-Magnetic strip Twist-to-lock 3/8" (L x W x H) 340 x 30 x 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2564236 Wera 05136421001 9601 Nut-Magnetic strip Twist-to-lock 3/8" (L x W x H) 340 x 30 x 30 mm 1 pc(s)
Description
· Magnetic strip with secure nut holder and yet easy removal (Twist to unlock) for temporary attachment· Wall, shelf or workshop trolley· Smooth rotating mechanism for secure hold and easy removal of tools· Unfitted, for up to 10 nuts, 3/8"1 nut magnet strip, unfitted. For up to 10 socket wrench inserts and/or bit nuts with 3/8" drive. The magnetic strip allowsThe temporary attachment to metallic surfaces and has a safe thanks to the Twist to unlock functionNut locking and unlocking.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























