• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5137878 Roller 50 mm with mounting plate Load capacity (max.): 50 kg

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fixed wheel

Wheel Ø

51 mm

Load capacity (max.)

50 kg

Features

Mount

Total height

70 mm

Wheel width

21 mm

Bearing type

Plain bearing

Material

Nylon

Content

1 pc(s)

Hub length

24 mm

Hole distance

38 x 38/48 x 48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1712626 TOOLCRAFT TO-5137878 Roller 50 mm with mounting plate Load capacity (max.): 50 kg

Description

Scope of delivery

  • 1 x Bockrolle with mounting plate
  • This text is machine translated.

What kind of Castors & Wheels are you looking for?