• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5137941 Bockrolle with mounting plate 100 mm polypropylene Load capacity (max.): 125 kg

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fixed wheel

Wheel Ø

100 mm

Load capacity (max.)

125 kg

Features

Mount

Total height

135 mm

Wheel width

31 mm

Bearing type

Plain bearing

Material

Polypropylene

Content

1 pc(s)

Hub length

38 mm

Hole distance

75 x 45/61 x 51 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1712647 TOOLCRAFT TO-5137941 Bockrolle with mounting plate 100 mm polypropylene Load capacity (max.): 125 kg

Description

Scope of delivery

  • 1 x Bockrolle with mounting plate
  • This text is machine translated.

What kind of Castors & Wheels are you looking for?