• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5137947 Swivel castor 100 mm with parking brake with mounting plate Load capacity (max.): 125 kg

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 35.99
-67 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heavy duty caster

Wheel Ø

100 mm

Load capacity (max.)

125 kg

Features

Brake

Total height

135 mm

Wheel width

31 mm

Bearing type

Plain bearing

Material

Fibreglass

Polyamide

Content

1 pc(s)

Hub length

38 mm

Hole distance

75 x 45/61 x 51 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1712649 TOOLCRAFT TO-5137947 Swivel castor 100 mm with parking brake with mounting plate Load capacity (max.): 125 kg

Description

The TOOLCRAFT swivel castor with mounting plate is perfectly suitable for transporting heavy loads.
The roll consists of rubber and glass fiber, has a diameter of 100 mm and a total height of 135 mm.
The load capacity of the roller is a maximum of 125 kg and with the built-in parking brakes unwanted rolling away can be avoided.

This text is machine translated.

Scope of delivery

  • 1 x swivel castor with locking device and mounting plate
  • This text is machine translated.

What kind of Castors & Wheels are you looking for?