• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5343270 Cable jacket cutter Suitable for (cable stripping) Plastic trunking, Jackets 22 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.89 / piece)
€ 2.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe cutter

  • Anti-rust coating
  • easy to cut: 4 knives (90 degrees turning)
  • This text is machine translated.

Our service for you

Technical specifications

  • - Rust proofing coating
  • - Easy to cut: 4 cutters (90 Degree turning)
Product type

Cable jacket cutter

Manufacturer part #

TO-5343270

Suitable for

Plastic trunking

Jackets

Length

200 mm

Material

Metal

Zinc

Material properties

PVC-coated

Wire hardness diameter (max.)

22 mm

Width

9 mm

Weight

215 g

(Ø)

22 mm

Height

55 mm

Suitable for diameters of (max.)

22 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781090 TOOLCRAFT TO-5343270 Cable jacket cutter Suitable for (cable stripping) Plastic trunking, Jackets 22 mm

Warranty Terms

Warranty Terms 1781090 TOOLCRAFT TO-5343270 Cable jacket cutter Suitable for (cable stripping) Plastic trunking, Jackets 22 mm

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.