• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5343273 Cable jacket cutter Suitable for (cable stripping) Plastic trunking, Jackets 28 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe cutter

  • For cutting thin-walled plastic tubes (e.g. plastic armored conduits) and hoses, also fabric-strengthened, made of plastic and rubber
  • Not suitable for cutting cables
  • Rust protection coating
  • Easy to cut: 4 knives (rotate 90 degrees)

Our service for you

Technical specifications

  • - Rust proofing coating
  • - Easy to cut: 4 cutters (90 Degree turning)
Product type

Cable jacket cutter

Manufacturer part #

TO-5343273

Suitable for

Plastic trunking

Jackets

Length

200 mm

Material

Metal

Zinc

Material properties

PVC-coated

Wire hardness diameter (max.)

28 mm

Width

9 mm

Weight

215 g

(Ø)

28 mm

Height

55 mm

Suitable for diameters of (max.)

28 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781091 TOOLCRAFT TO-5343273 Cable jacket cutter Suitable for (cable stripping) Plastic trunking, Jackets 28 mm

Warranty Terms

Warranty Terms 1781091 TOOLCRAFT TO-5343273 Cable jacket cutter Suitable for (cable stripping) Plastic trunking, Jackets 28 mm

Description

For cutting thin-walled plastic tubes (e.g. plastic armored conduits) and hoses, also fabric-strengthened, made of plastic and rubber. Not suitable for cutting cables.

This text is machine translated.

Hints

Not for cutting cables suitably.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.