• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5357601 Eye bolts M6 40 mm DIN 444 Stainless steel A2 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 444 A2 Shape B eye bolts, product class B (mg) Dimensions: BM6 x 40 (10 pieces)

Our service for you

Technical specifications

Product type

Eye bolts

DIN standard

DIN 444

Content

10 pc(s)

Material

Stainless steel

Length

40 mm

Thread size

M6

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785867 TOOLCRAFT TO-5357601 Eye bolts M6 40 mm DIN 444 Stainless steel A2 10 pc(s)

Description

Scope of delivery

  • 10 pcs. Eye bolts
  • This text is machine translated.