• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5357649 Eye bolts M8 100 mm DIN 444 Stainless steel A2 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 444 A2 Shape B eye bolts, product class B (mg) Dimensions: BM 8 x 100 (10 pieces)

Our service for you

Technical specifications

Product type

Eye bolts

DIN standard

DIN 444

Content

10 pc(s)

Material

Stainless steel

Length

100 mm

Thread size

M8

Material properties

A2

Documents & Downloads

Datasheet

Datasheet 1785883 TOOLCRAFT TO-5357649 Eye bolts M8 100 mm DIN 444 Stainless steel A2 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1785883 TOOLCRAFT TO-5357649 Eye bolts M8 100 mm DIN 444 Stainless steel A2 10 pc(s)

Description

Scope of delivery

  • 10 pcs. Eye bolts
  • This text is machine translated.