• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358006 Eye bolts M20 120 mm DIN 444 Stainless steel A4 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 444 A4 Shape B eye bolts, product class B (mg) Dimensions: BM 20 x 120 (1 piece)

Our service for you

Technical specifications

Product type

Eye bolts

DIN standard

DIN 444

Content

1 pc(s)

Material

Stainless steel

Length

120 mm

Thread size

M20

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786002 TOOLCRAFT TO-5358006 Eye bolts M20 120 mm DIN 444 Stainless steel A4 1 pc(s)

Description

Scope of delivery

  • 1 Pieces Eye bolts
  • This text is machine translated.