• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358045 Knurl head screws M5 12 mm DIN 464 Stainless steel A1, A2 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 464 A1/A2 knurled screws, high shape dimensions: M5x12 (25 pieces)

Our service for you

Technical specifications

Product type

Knurl head screws

DIN standard

DIN 464

Content

25 pc(s)

Material

Stainless steel

Length

12 mm

Thread size

M5

Material properties

A1

A2

Head shape

Knurl head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786015 TOOLCRAFT TO-5358045 Knurl head screws M5 12 mm DIN 464 Stainless steel A1, A2 25 pc(s)

Description

Scope of delivery

  • 25 pcs. knurled screws
  • This text is machine translated.