• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5447892 Knurl head screws M5 25 mm DIN 464 Brass 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 464 brass knurled screws, high shape dimensions: M5x25

Our service for you

Technical specifications

Product type

Knurl head screws

DIN standard

DIN 464

Content

25 pc(s)

Material

Brass

Length

25 mm

Thread size

M5

Head shape

Knurl head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815964 TOOLCRAFT TO-5447892 Knurl head screws M5 25 mm DIN 464 Brass 25 pc(s)

Description

Scope of delivery

  • 25 pcs. knurled screws
  • This text is machine translated.