• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358222 Hexagon head screw M14 150 mm Hex head DIN 931 Stainless steel A2 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 931 A2-70 cap screws with shaft dimensions: M14 x 150 (1 piece)

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Content

1 pc(s)

Material

Stainless steel

Length

150 mm

Thread size

M14

Dim
Material properties

A2

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786074 TOOLCRAFT TO-5358222 Hexagon head screw M14 150 mm Hex head DIN 931 Stainless steel A2 1 pc(s)

Description

Scope of delivery

  • 1 Piece Cap Screws
  • This text is machine translated.