• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358465 Raised head countersunk screws M3 16 mm Slot DIN 964 Stainless steel A2 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 964 A2 Raised head countersunk screws with slot size: M3x16 (200 pieces)

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Slot

DIN standard

DIN 964

Content

200 pc(s)

Material

Stainless steel

Length

16 mm

Thread size

M3

Material properties

A2

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786155 TOOLCRAFT TO-5358465 Raised head countersunk screws M3 16 mm Slot DIN 964 Stainless steel A2 200 pc(s)

Description

Scope of delivery

  • 200 pcs. countersunk screws
  • This text is machine translated.