• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358486 Raised head countersunk screws M2 5 mm Slot DIN 964 Stainless steel A4 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 964 A4 Raised head countersunk screws with slot size: M2x5 (200 pieces)

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Slot

DIN standard

DIN 964

Content

200 pc(s)

Material

Stainless steel

Length

5 mm

Thread size

M2

Material properties

A4

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786162 TOOLCRAFT TO-5358486 Raised head countersunk screws M2 5 mm Slot DIN 964 Stainless steel A4 200 pc(s)

Description

Scope of delivery

  • 200 pcs. countersunk screws
  • This text is machine translated.