• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5360853 Hexagonal nuts M6 Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EN 1661 A2 hex nuts with flange dimensions: M6 (1000).

Our service for you

Technical specifications

  • EN 1661
Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M6

Content

1000 pc(s)

Material properties

A2

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786951 TOOLCRAFT TO-5360853 Hexagonal nuts M6 Stainless steel A2 1000 pc(s)

Description

Scope of delivery

  • 1000 pieces hexagonal nuts
  • This text is machine translated.