• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5371467 Hexagonal nuts M2,6 Stainless steel A1 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4032 A1 turned hex nuts, ISO-type 1 Dimensions: M 2.6 (500)

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M2,6

Content

500 pc(s)

ISO standard

ISO 4032

Material properties

A1

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1790489 TOOLCRAFT TO-5371467 Hexagonal nuts M2,6 Stainless steel A1 500 pc(s)

Description

Scope of delivery

  • 500 pieces hexagonal nuts
  • This text is machine translated.