• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5360910 Hexagon head screw M6 30 mm Hex head Stainless steel A2 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EN1665A 2 cap screws with flange, heavy-duty series size: M6x30 (200 pieces)

Our service for you

Technical specifications

  • EN1665
Product type

Hexagon head screw

Drive

Hex head

Content

200 pc(s)

Material

Stainless steel

Length

30 mm

Thread size

M6

Material properties

A2

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786970 TOOLCRAFT TO-5360910 Hexagon head screw M6 30 mm Hex head Stainless steel A2 200 pc(s)

Description

Scope of delivery

  • 200 pcs. Cap Screws
  • This text is machine translated.