• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5367294 Hexagon head screw M30 110 mm Hex head Stainless steel A2 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4017 A2-70 Hex screw with thread up to head size: M 30 x 110 * (1 piece)

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

ISO standard

ISO 4017

Content

1 pc(s)

Material

Stainless steel

Length

110 mm

Thread size

M30

Material properties

A2

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1789098 TOOLCRAFT TO-5367294 Hexagon head screw M30 110 mm Hex head Stainless steel A2 1 pc(s)

Description

Scope of delivery

  • 1 Piece Cap Screws
  • This text is machine translated.