• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5374647 Hexagonal nuts M10 DIN 6923 Stainless steel A4 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 6923 A4 hex nuts with flange dimensions: M10 (500)

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M10

Content

500 pc(s)

DIN standard

DIN 6923

Material properties

A4

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1791549 TOOLCRAFT TO-5374647 Hexagonal nuts M10 DIN 6923 Stainless steel A4 500 pc(s)

Description

Scope of delivery

  • 500 pieces hexagonal nuts
  • This text is machine translated.