• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5394507 Spacer (L) 60 mm Steel zinc galvanized 1 pc(s)

Product type
Spacer
Material
Steel
Length
60 mm
Content
1 pc(s)
Material properties
zinc galvanized
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2341 Steel Shape B galvanised bolts with head, with cotter pin hole, bolt diameter with tolerance field h 16 x 60 x 54 11 dimension: B

Our service for you

Technical specifications

Product type

Spacer

Material

Steel

Length

60 mm

Content

1 pc(s)

Material properties

zinc galvanized

Thread size

16 mm

ISO standard

ISO 2341

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1798169 TOOLCRAFT TO-5394507 Spacer (L) 60 mm Steel zinc galvanized 1 pc(s)

Description

Scope of delivery

  • 1 piece bolts with head
  • This text is machine translated.