• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5430420 Cheese head countersunk screws M3 5 mm Phillips 2000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7045 4.8 H Lens screws with Phillips cross-recess H dimensions: M3 x 5-H

Our service for you

Technical specifications

Product type

Cheese head countersunk screws

Drive

Phillips

ISO standard

ISO 7045

Content

2000 pc(s)

Length

5 mm

Thread size

M3

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1810140 TOOLCRAFT TO-5430420 Cheese head countersunk screws M3 5 mm Phillips 2000 pc(s)

Description

Scope of delivery

  • 2000 pcs. flat-head screws
  • This text is machine translated.