• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5430429 Cheese head countersunk screws M3 10 mm Phillips 2000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7045 4.8 H Lens screws with Phillips cross-recess H dimensions: M3 x 10-H

Our service for you

Technical specifications

Product type

Cheese head countersunk screws

Drive

Phillips

ISO standard

ISO 7045

Content

2000 pc(s)

Length

10 mm

Thread size

M3

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1810143 TOOLCRAFT TO-5430429 Cheese head countersunk screws M3 10 mm Phillips 2000 pc(s)

Description

Scope of delivery

  • 2000 pcs. flat-head screws
  • This text is machine translated.