• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5431257 Cheese head countersunk screws M6 50 mm Pozidriv Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7045 4.8 Z galvanised raised head screws with Pozidrive cross-head Z dimensions: M6x50-Z

Our service for you

Technical specifications

Product type

Cheese head countersunk screws

Drive

Pozidriv

ISO standard

ISO 7046

Content

200 pc(s)

Material

Steel

Length

50 mm

Thread size

M6

Material properties

zinc galvanized

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1810419 TOOLCRAFT TO-5431257 Cheese head countersunk screws M6 50 mm Pozidriv Steel zinc galvanized 200 pc(s)

Description

Scope of delivery

  • 200 pcs. flat-head screws
  • This text is machine translated.