• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5444652 Tooth-lock screws M5 14 mm Hex head 88933 Steel zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Article 88933 90 tooth-galvanised hex flange screws with locking teeth, Flange, thread up to head size: M5x14

Our service for you

Technical specifications

Product type

Tooth-lock screws

Drive

Hex head

Content

500 pc(s)

Material

Steel

Length

14 mm

Thread size

M5

ART standard

88933

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1814884 TOOLCRAFT TO-5444652 Tooth-lock screws M5 14 mm Hex head 88933 Steel zinc galvanized 500 pc(s)

Description

Scope of delivery

  • 500 Pieces Hex Flange Bolts
  • This text is machine translated.