• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5444682 Tooth-lock screws M8 12 mm Hex head 88933 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Article 88933 90 tooth zinklamellenbesch. Hex flange screws with locking teeth, Flange, thread up to head size: M8 x 12

Our service for you

Technical specifications

Product type

Tooth-lock screws

Drive

Hex head

Content

200 pc(s)

Length

12 mm

Thread size

M8

ART standard

88933

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1814894 TOOLCRAFT TO-5444682 Tooth-lock screws M8 12 mm Hex head 88933 200 pc(s)

Description

Scope of delivery

  • 200 pcs. hex flange bolts
  • This text is machine translated.