• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5449359 Hexagon head screw M8 50 mm Hex head DIN 931 Brass 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 931 brass hexagonal screws with shaft dimensions: M8 x 50

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Content

100 pc(s)

Material

Brass

Length

50 mm

Thread size

M8

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816453 TOOLCRAFT TO-5449359 Hexagon head screw M8 50 mm Hex head DIN 931 Brass 100 pc(s)

Description

Scope of delivery

  • 100 @ Cap Screws
  • This text is machine translated.