• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5449386 Hexagon head screw M4 10 mm Hex head DIN 933 Brass 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 933 brass hexagonal screw thread up to head size: M4x10

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Content

100 pc(s)

Material

Brass

Length

10 mm

Thread size

M4

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816462 TOOLCRAFT TO-5449386 Hexagon head screw M4 10 mm Hex head DIN 933 Brass 100 pc(s)

Description

Scope of delivery

  • 100 @ Cap Screws
  • This text is machine translated.