• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5453151 Hexagon head screw M5 25 mm Hex head Brass 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4017 brass hex screw with thread up to head size: M5x25 (100 pieces)

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

ISO standard

ISO 4017

Content

100 pc(s)

Material

Brass

Length

25 mm

Thread size

M5

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1817717 TOOLCRAFT TO-5453151 Hexagon head screw M5 25 mm Hex head Brass 100 pc(s)

Description

Scope of delivery

  • 100 @ Cap Screws
  • This text is machine translated.