• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6855837 Cheese head screw M3 14 mm Hex socket (Allen) DIN 912 Steel 500 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cheese head screw

Drive

Hex socket (Allen)

DIN standard

DIN 912

Nut included

No

Content

500 pc(s)

Material

Steel

Length

14 mm

Thread size

M3

Head shape

Cheese head

Gradient

0.5 mm

Quality

12.9

Outside Ø

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2285279 TOOLCRAFT TO-6855837 Cheese head screw M3 14 mm Hex socket (Allen) DIN 912 Steel 500 pc(s)

Description

DIN 912 12.9 socket head cap screws dimensions: M 3 x 14

This text is machine translated.