• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6855864 Cheese head screw M4 6 mm Hex socket (Allen) DIN 912 Steel 500 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cheese head screw

Drive

Hex socket (Allen)

DIN standard

DIN 912

Nut included

No

Content

500 pc(s)

Material

Steel

Length

6 mm

Thread size

M4

Head shape

Cheese head

Gradient

0.7 mm

Quality

12.9

Outside Ø

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2285288 TOOLCRAFT TO-6855864 Cheese head screw M4 6 mm Hex socket (Allen) DIN 912 Steel 500 pc(s)

Description

DIN 912 12.9 socket head cap screws dimensions: M 4 x 6

This text is machine translated.