• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6863514 Threaded rod M16 2 m Steel hot-dip galvanized 1 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Threaded rod

Length

2 m

Material

Steel

Thread size

M16

Dim

(Ø x L) 16 mm x 2 m

DIN standard

DIN 975

Quality

8.8

Content

1 pc(s)

Material properties

hot-dip galvanized

(Ø)

16 mm

Nut included

No

Outside Ø

16 mm

Gradient

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2287838 TOOLCRAFT TO-6863514 Threaded rod M16 2 m Steel hot-dip galvanized 1 pc(s)

Description

~DIN 975 8.8 2000 hot-dip galvanized threaded rods, length 2000 mm Dimension: M 16 x 2000

This text is machine translated.

Hints

N.B. Dimension tolerance: up to 1.5%