• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7021131 Pipe wrench Range (max.): 50 mm Chromium-vanadium steel, PVC

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

240mm pipe wrench

  • Comfortable Einknopf-Feineinstellung (24 setting options)
  • Slip-resistant grip sleeve
  • integrated clamping protection

Our service for you

Technical specifications

Product type

Pipe wrench

Spanner size

50 mm

Range (max.)

50 mm

Positon

24

Length

240 mm

Material

Chromium-vanadium steel

PVC

Material properties

tempered

Weight

350 g

Manufacturer part #

TO-7021131

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340377 TOOLCRAFT TO-7021131 Pipe wrench Range (max.): 50 mm Chromium-vanadium steel, PVC

Warranty Terms

Warranty Terms 2340377 TOOLCRAFT TO-7021131 Pipe wrench Range (max.): 50 mm Chromium-vanadium steel, PVC

Description

Very strong gripping capacity and good access to the workpiece in a slim design. Ergonomically optimized handles for better handling. Fast, precise fine adjustment by push button - no accidental adjustment or release. High stability through inserted joint-link with double guide. Self-locking on pipes and nuts - no slipping with little effort.

This text is machine translated.

Features

  • Comfortable one-button control makes it easy and fast to set the clamp-on ammeter directly on the workpiece
  • chromium-vanadium steel also guarantees the highest load, are the gripping surfaces with special hardened teeth busy integrated terminal protection protects against crushing injury
  • head shape: narrow head, also suitable for working on places that are
  • non-slip, ergonomically shaped handles can be adapted to your hand size and prevent slipping when you access
  • the pivot pin engages when load is securely and can be released again by pressing a button

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.